TE Connectivity MICTOR Series Vertical Board PCB Header, 76 Contact(s), 640 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 678-886
- Mfr. Part No.:
- 767044-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 14 units)*
$1,951.49
(exc. GST)
$2,146.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,951.49 | $139.392 |
*price indicative
- RS Stock No.:
- 678-886
- Mfr. Part No.:
- 767044-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Current | 11.5A | |
| Pitch | 640μm | |
| Number of Contacts | 76 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Tail Pin Length | 3.76mm | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Current 11.5A | ||
Pitch 640μm | ||
Number of Contacts 76 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Tail Pin Length 3.76mm | ||
Standards/Approvals UL | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity MICTOR Right-Angle Receptacle Assembly is engineered for high-density board-to-board signal transmission in Compact modular systems. With 76 positions and a fine .64 mm [.025 in] pitch, it enables precise alignment and efficient use of PCB space. The straddle mount orientation allows placement across board edges, supporting flexible stacking and edge-to-edge configurations.
PCB mount receptacle type
Board-to-board connector system
76 position configuration with straddle mount orientation
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Surface Mount PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICT Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Unshrouded
