TE Connectivity MICTOR Series Vertical Surface PCB Header, 76 Contact(s), 640 μm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 14 units)*

$1,888.12

(exc. GST)

$2,076.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,888.12$134.866

*price indicative

RS Stock No.:
679-111
Mfr. Part No.:
767007-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MICTOR

Current

11.5A

Pitch

640μm

Number of Contacts

76

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Tail Pin Length

200μm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Voltage

30V

COO (Country of Origin):
US
The TE Connectivity Plug Assembly is a high-density board-to-board connector designed for precision signal transmission in Compact electronic systems. With 76 positions and a fine .64 mm [.025 in] pitch, it supports space-constrained layouts and ensures reliable mating. Its vertical PCB mount orientation makes it Ideal for modular designs in computing, telecom, and industrial applications.

PCB mount header configuration

Board-to-board connector system

Vertical mounting orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy