Samtec BBS Series Pin Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 196-6825
- Mfr. Part No.:
- BBS-105-T-A
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$16.63
(exc. GST)
$18.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.663 | $16.63 |
*price indicative
- RS Stock No.:
- 196-6825
- Mfr. Part No.:
- BBS-105-T-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | BBS | |
| Pitch | 2.54mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series BBS | ||
Pitch 2.54mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
The Samtec BBS series is a 2.54mm single row, screw machine Terminal strip tin with 5 contact position.
Contact material MADE up of phosphor bronze or brass
Operating temperature range -55°C to +125°C
- RS Stock No. 1966827
- Mfr. Part No. BBS-114-G-C
Each
$11.60
- RS Stock No. 1966813
- Mfr. Part No. BBL-102-T-E
Each
$0.71
- RS Stock No. 1966812
- Mfr. Part No. BBL-101-T-E
Each
$0.34
- RS Stock No. 1966836
- Mfr. Part No. BDL-104-G-E
Each (In a Pack of 2)
$4.80
Related links
- Samtec BBS Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBS Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded












