TE Connectivity MICTOR Series Vertical Board PCB Header, 76 Contact(s), 640 μm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 14 units)*

$3,369.17

(exc. GST)

$3,706.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$3,369.17$240.655

*price indicative

RS Stock No.:
677-841
Mfr. Part No.:
767143-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MICTOR

Pitch

640μm

Current

11.5A

Housing Material

LCP

Number of Contacts

76

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Termination Type

Surface Mount

Contact Gender

Female

Standards/Approvals

UL

Voltage

30V

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Mount Receptacle is engineered for high-density board-to-board applications requiring Compact and reliable signal transmission. With 76 positions and a fine 0.64 mm [.025 in] pitch, it supports precise alignment and efficient use of PCB space. The straddle mount orientation allows the connector to span across the edge of the PCB, Ideal for stacked or edge-mounted configurations.

PCB mount receptacle type

Board-to-board connector system

76 position configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy