TE Connectivity MICTOR Series Vertical Board PCB Header, 152 Contact(s), 640 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 678-888
- Mfr. Part No.:
- 767057-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 8 units)*
$2,277.25
(exc. GST)
$2,504.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $2,277.25 | $284.656 |
*price indicative
- RS Stock No.:
- 678-888
- Mfr. Part No.:
- 767057-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Current | 11.5A | |
| Pitch | 640μm | |
| Housing Material | LCP | |
| Number of Contacts | 152 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Current 11.5A | ||
Pitch 640μm | ||
Housing Material LCP | ||
Number of Contacts 152 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity Plug Assembly with PDNI configuration is engineered for high-density board-to-board signal transmission in Advanced modular systems. With 152 positions, it supports extensive contact arrays and precise alignment in space-constrained layouts. The PDNI variant enhances mechanical durability and performance, making it suitable for telecom, computing, and industrial electronics.
152 contact positions
PDNI configuration for enhanced reliability
Compatible with MICT 495 series plug assemblies
Related links
- TE Connectivity MICTOR Series Straight Board Connector Assembly 0.64 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Receptacle 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
