TE Connectivity MICTOR Series Vertical Board PCB Header, 114 Contact(s), 640 μm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 10 units)*

$1,715.88

(exc. GST)

$1,887.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,715.88$171.588

*price indicative

RS Stock No.:
679-204
Mfr. Part No.:
5767130-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MICTOR

Product Type

PCB Header

Current

11.5A

Pitch

640μm

Housing Material

Matt

Number of Contacts

114

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

30V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Receptacle is crafted for vertical board-to-board signal connections in Compact electronic systems. Its fully shrouded black housing enhances mechanical protection and ensures precise mating alignment. With a matte gold finish on the contact mating area and tin-plated termination, it balances conductivity with solderability for reliable performance.

0.64 mm centerline spacing with surface mount configuration

Contact base material MADE of copper alloy with tin-plated termination area

Matte gold (Au) finish on contact mating area for optimized signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy