TE Connectivity MICTOR Series Vertical Board PCB Header, 38 Contact(s), 640 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-838
- Mfr. Part No.:
- 767044-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 21 units)*
$2,147.84
(exc. GST)
$2,362.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $2,147.84 | $102.278 |
*price indicative
- RS Stock No.:
- 677-838
- Mfr. Part No.:
- 767044-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Current | 11.5A | |
| Pitch | 640μm | |
| Housing Material | LCP | |
| Number of Contacts | 38 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Tail Pin Length | 3.76mm | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Current 11.5A | ||
Pitch 640μm | ||
Housing Material LCP | ||
Number of Contacts 38 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Tail Pin Length 3.76mm | ||
Standards/Approvals UL | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Right-Angle Receptacle Assembly designed for high-density board-to-board signal transmission in Compact electronic systems. With 38 positions and a fine .64 mm [.025 in] pitch, it supports precise alignment and efficient use of PCB space. The straddle mount orientation enables versatile placement across board edges, making it Ideal for modular and stacked configurations.
PCB mount receptacle type
Board-to-board connector system
38 position configuration with straddle mount orientation
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Receptacle 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
