Molex 90147 Series Vertical Through Hole PCB Socket, 5-Contact, 1 Row, 2.54 mm Pitch Through Hole

Subtotal (1 tube of 120 units)*

$499.31

(exc. GST)

$549.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +$499.31$4.161

*price indicative

RS Stock No.:
691-649
Mfr. Part No.:
90147-1305
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Product Type

PCB Socket

Sub Type

Socket

Number of Rows

1

Current

3A

Pitch

2.54mm

Termination Type

Through Hole

Housing Material

Polyester

Mount Type

Through Hole

Orientation

Vertical

Connector System

Board-to-Board

Voltage

350V

Series

90147

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

UL E29179

COO (Country of Origin):
ID
The Molex C-Grid III PC Board Connector is designed to facilitate robust board-to-board signalling in Compact applications. This single-row, vertical connector features five circuits and employs gold plating for optimal conductivity and reliability. With a maximum voltage rating of 350V and a current capacity of 3.0A per contact, it is built to meet the demands of high-performance electronic systems. The Durable design includes a flammability rating of 94V-0 and is suited for a range of operational environments, with an operating temperature range of -55°C to +125°C. Its lightweight construction and through-hole termination style are tailored for seamless integration into various PCB settings, ensuring dependable connectivity.

Gold-plated contacts provide superior conductivity and corrosion resistance

Designed for through-hole termination, promoting strong mechanical bonds

Lightweight at just 0.431g for reduced overall PCB weight

Use with compatible C-Grid III headers for expanded connectivity solutions

Meets various environmental compliance standards, ensuring responsible usage

Related links