Molex 90147 Series Vertical Through Hole PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 691-435
- Mfr. Part No.:
- 90147-1208
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-435
- Mfr. Part No.:
- 90147-1208
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | 90147 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series 90147 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PC Board Connector is expertly designed for board-to-board signal applications, facilitating seamless interconnections in diverse electronic projects. With a single row configuration and vertical orientation, this connector confidently accommodates up to 8 circuits, ensuring efficient space utilization on your PCB. The use of high-quality materials, including gold plating for the mating surfaces, guarantees optimal conductivity and reliability over numerous mating cycles. Its robust construction also meets critical industry compliance standards, proving its worth in an array of demanding environments.
High-quality gold plating ensures excellent conductivity and corrosion resistance
Durable construction rated for 100 mating cycles, promoting long-term reliability
Meets GADSL/IMDS compliance for environmental stewardship
Suitable for operating temperatures ranging from -55° to +125°C, ensuring performance in diverse conditions
PCB retention feature offers added stability during operation
Related links
- Molex 90147 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Tin
- Molex 90147 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Plug-In
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole Receptacles 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Connector 1 Row, 2.54 mm Pitch Solder
- Molex 90147 Series Vertical Through Hole PCB Connector 1 Row, 2.54 mm Pitch Solder
