Molex 46207 Series Vertical Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-748
- Mfr. Part No.:
- 462070006
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.54
(exc. GST)
$15.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $14.54 | $7.27 | - |
| 10 - 24 | $13.38 | $6.69 | 7% |
| 25 + | $12.06 | $6.03 | 17% |
*price indicative
- RS Stock No.:
- 665-748
- Mfr. Part No.:
- 462070006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46207 | |
| Pitch | 4.2mm | |
| Current | 13A | |
| Number of Contacts | 6 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.66mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46207 | ||
Pitch 4.2mm | ||
Current 13A | ||
Number of Contacts 6 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.66mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- MX
The Molex Mini Fit Jr. PCB header designed for robust connectivity solutions in board-to-board and wire-to-board applications. This dual-row connector accommodates up to six circuits, offering remarkable durability with a maximum current rating of 13.0A per contact. Featuring a 4.20mm pitch and a Compact design, it ensures a reliable connection while supporting 1.57mm PCB thickness. The integrated PCB pegs enhance stability during assembly, while the high-temperature thermoplastic housing is engineered for rigorous environments, making it Ideal for a wide range of industrial and consumer electronics. With glow-wire capability, users can Trust this product to meet stringent safety standards whilst enjoying extensive compliance with environmental regulations.
Dual-row design supports up to six circuits for versatile applications
Maximum current rating of 13.0A per contact ensures reliable performance
4.20mm pitch optimises space on PCB, facilitating Compact layouts
Constructed with high-temperature thermoplastic for increased durability
Glow-wire capability meets rigorous electrical safety standards
PCB locator enhances stability and ensures proper alignment during installation
Compatible with various Mini-Fit terminals for seamless integration
Tray packaging simplifies storage and handling during assembly
Maximum current rating of 13.0A per contact ensures reliable performance
4.20mm pitch optimises space on PCB, facilitating Compact layouts
Constructed with high-temperature thermoplastic for increased durability
Glow-wire capability meets rigorous electrical safety standards
PCB locator enhances stability and ensures proper alignment during installation
Compatible with various Mini-Fit terminals for seamless integration
Tray packaging simplifies storage and handling during assembly
Related links
- Molex 46207 Series Vertical Surface Mount PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 215915 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
