Molex 43045 Series Vertical Through Hole PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-981
- Mfr. Part No.:
- 430451627
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$33.00
(exc. GST)
$36.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $33.00 | $6.60 | - |
| 5 + | $30.36 | $6.072 | 8% |
*price indicative
- RS Stock No.:
- 665-981
- Mfr. Part No.:
- 430451627
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | TPE | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material TPE | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header is expertly designed for wire-to-board applications, offering reliable connectivity with 16 circuits arranged in a dual-row configuration. This component excels in delivering high performance with a maximum current rating of 8.5A and voltage handling up to 600V, ensuring stability in demanding environments. Crafted from high-temperature thermoplastic and equipped with glow-wire capabilities, it meets stringent safety standards for household electrical appliances. The product features a fully shrouded design that enhances its reliability and simplifies mating with compatible parts, making it an exemplary choice for innovative electronic solutions. Its low-halogen material composition further underlines its commitment to environmental compliance.
Tray packaging type simplifies logistics and streamlines inventory management
Brass metal with tin plating enhances electrical performance
Fully polarized design ensures proper alignment during installation
Compliant with several industry standards, ensuring dependability
Designed for easy integration with dual row receptacle housing options
Brass metal with tin plating enhances electrical performance
Fully polarized design ensures proper alignment during installation
Compliant with several industry standards, ensuring dependability
Designed for easy integration with dual row receptacle housing options
Related links
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
