Molex SL Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 670-0872
- Distrelec Article No.:
- 304-42-760
- Mfr. Part No.:
- 70553-0038
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.22
(exc. GST)
$9.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 16 November 2026
- Plus 75 unit(s) shipping from 20 November 2026
- Plus 460 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 415 | $1.644 | $8.22 |
| 420 - 835 | $1.602 | $8.01 |
| 840 + | $1.58 | $7.90 |
*price indicative
- RS Stock No.:
- 670-0872
- Distrelec Article No.:
- 304-42-760
- Mfr. Part No.:
- 70553-0038
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | SL | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series SL | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
90° Headers, 70553 Series
Mates with 70066G and 70066N Series housings typical stock numbers 679-5928 and 670-3963 respectively
Gold plating depth 0.38 μm unless otherwise stated
2.54mm Molex C-Grid/SL Series
- RS Stock No. 6700872P
- Mfr. Part No. 70553-0038
Each (Supplied in a Tube)
$1.802
- RS Stock No. 2134683
- Mfr. Part No. 705510003
Each (In a Pack of 5)
$1.768
- RS Stock No. 6792525
- Mfr. Part No. 70553-0003
Each (In a Pack of 10)
$1.748
- RS Stock No. 6792525P
- Mfr. Part No. 70553-0003
Each (Supplied in a Tube)
$1.894
Related links
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded










