Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$360.84

(exc. GST)

$396.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$360.84$7.217

*price indicative

RS Stock No.:
521-385
Mfr. Part No.:
1874108
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMCV

Current

8A

Pitch

3.5mm

Number of Contacts

8

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON DFMC 1

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

2.6mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE report

Mating Pin Length

2.6mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is engineered for seamless integration into SMT soldering processes, making it ideal for high-density applications where space is at a premium. With a compact design and vertical connector orientation, this product enables multi-row arrangements on the PCB while maintaining excellent performance metrics. It boasts robust electrical properties, ensuring reliability even in demanding conditions. The versatile pin layout and thoughtful specifications cater to a variety of industry requirements, while the user-friendly packaging ensures ease of handling and distribution. Designed for construction in electronic assemblies, this product exemplifies quality and precision, adding significant value to your applications.

Designed for efficient SMT soldering integration

Compact footprint supports multi-row PCB arrangements

High-performance electrical specifications for reliable operation

User-friendly packaging facilitates smooth logistics

Robust construction suitable for high-density applications

Tailored for quick yet durable assembly solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy