Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header, 34 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
556-063
Mfr. Part No.:
1053859
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMCV

Current

8A

Pitch

3.5mm

Number of Contacts

34

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON DFMC 1

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.5mm

Termination Type

Solder Pin

Minimum Operating Temperature

-40°C

Tail Pin Length

3.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

3.5mm

Standards/Approvals

cULus Recognised

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header from the DMCV 1.5 series is designed to streamline your connectivity solutions while ensuring robust performance. It features a compact design that is ideal for high-density applications, allowing for effective use of space on your PCB. With a configuration that supports 34 connections across 17 positions, this product provides exceptional versatility for various electronic projects. Its reliable wave soldering mounting method ensures strong, consistent electrical connections, while the tin-plated copper alloy contacts promise long-lasting functionality. This product is not only compliant with international standards but also crafted to meet rigorous testing protocols, making it a dependable choice for both commercial and industrial applications.

Provides a space-efficient solution for multi-row arrangements

Ensures reliable connection with a standard pitch of 3.5 mm

Facilitates easy integration into existing designs with well-established mounting principles

Delivers high conductivity and performance through quality contact materials

Designed with environmental compliance in mind, supporting sustainability initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy