Phoenix Contact MCD Series Straight Wave Soldering Mount PCB Header, 8 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 558-569
- Mfr. Part No.:
- 1840860
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-569
- Mfr. Part No.:
- 1840860
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCD | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCD | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is designed to meet the demands of modern electronic applications, offering a blend of versatility and robust performance. This header is crafted for seamless integration into various device designs, allowing for flexible connection solutions through its well-recognised mounting principles. With a pitch of 3.5 mm, it supports a high contact density, ensuring that devices maintain performance without compromising on space. The dual row and multiple potential configurations make it splendidly adaptable for differing wiring needs. Crafted from durable materials and compliant with strict industry standards, this connector promises reliability in even the most demanding environments, making it an excellent choice for engineers and designers seeking dependable connectivity options.
Designed for maximum flexibility in device design
Allows for numerous connection technologies with a single header
Supports a dual-row configuration for increased connectivity options
Features a robust tin-plated surface for enhanced conductivity
Compliant with WEEE/RoHS regulations for environmentally conscious usage
Operational temperature range of -40 °C to 100 °C ensures reliability in various conditions
Offers excellent creepage and clearance distances to meet safety standards
Packed in convenient cardboard packaging for easy handling and distribution
Has a well-structured pin layout for straightforward motherboard integration
- RS Stock No. 0638277
- Mfr. Part No. 1786853
1 Pack of 50
$383.65
- RS Stock No. 0517235
- Mfr. Part No. 1873950
1 Pack of 50
$360.84
- RS Stock No. 0610227
- Mfr. Part No. 1786905
1 Pack of 50
$890.83
- RS Stock No. 0517060
- Mfr. Part No. 1783449
1 Pack of 50
$443.20
Related links
- Phoenix Contact MCD Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCD Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCD Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded











