Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 65 units)*

$712.22

(exc. GST)

$783.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$712.22$10.957

*price indicative

RS Stock No.:
520-950
Mfr. Part No.:
1952526
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCDNV

Current

8A

Pitch

3.5mm

Number of Contacts

8

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON FMC 1

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

1.4mm

Maximum Operating Temperature

100°C

Mating Pin Length

14mm

Standards/Approvals

cULus Recognised, VDE approval of drawings

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is designed for efficient integration into SMT soldering processes, providing reliability and ease of use in various applications. Featuring a robust engagement nose mounting type and a pitch of 3.5 mm, this component ensures secure connections while allowing for versatile arrangements on your PCB. With its intuitive locking mechanism, it effectively prevents accidental disconnections during operation. The product is suitable for through-hole reflow technology and meets stringent compliance requirements, ensuring both performance and safety in demanding environments. Whether you're working on prototypes or production runs, this essential component offers the durability and functionality needed for modern electronic designs.

Designed for seamless integration into automated soldering processes

Offers an intuitive locking mechanism for enhanced connection security

Facilitates multi-row arrangements on PCBs with vertical connections

Constructed from materials compliant with WEEE/RoHS standards

Features a linear pinning layout for simplified installation

Optimised for a broad range of operating conditions, enhancing versatility

Approvals from regulatory bodies ensure adherence to safety standards

Comes packed in cardboard, ensuring eco-friendly packaging

Weighs only 3.629 g, making it lightweight for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy