Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 8 Contact(s), 3.5 mm Pitch, 1 Row

Subtotal (1 pack of 100 units)*

$645.10

(exc. GST)

$709.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$6.451$645.10

*price indicative

RS Stock No.:
270-9435
Mfr. Part No.:
1843855
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MC

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Number of Contacts

8

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

3.4mm

Contact Gender

Male

Mating Pin Length

3.4mm

Standards/Approvals

CSA, cULus Recognised, EAC, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 60999-1:1999-11, IECEE CB Scheme, ISO 6988:1985-02, UL 94 V0, VDE Zeichengenehmigung

Voltage

160V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Combicon connector Printed Circuit Board Header enable the user to make multiple electrical connections to a PCB using one connection block or cable. Header have one side designed to be mounted and soldered onto the board with the othe

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy