Phoenix Contact MCD Series Straight Wave Soldering Mount PCB Header, 20 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-687
- Mfr. Part No.:
- 1840886
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$1,527.39
(exc. GST)
$1,680.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,527.39 | $15.274 |
*price indicative
- RS Stock No.:
- 556-687
- Mfr. Part No.:
- 1840886
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCD | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 20 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised | |
| Mating Pin Length | 3.5mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCD | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 20 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised | ||
Mating Pin Length 3.5mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is designed with versatility and high-performance in mind, making it an ideal choice for a wide range of applications. Its compact design allows for an impressive amount of connectivity, with multiple pins and potentials, ensuring that it meets the demands of modern electronic functionalities. With a robust construction that includes a tin-plated surface for enhanced conductivity and durability, this product ensures reliable performance in various environmental conditions. The combination of wave soldering compatibility and a linear pin layout further simplifies installation, making it suitable for both professional and DIY projects. This product is not just a connection point, it embodies innovation in electronic component design, offering an efficient solution that maximises space while maintaining high operational standards.
Utilises a well-known mounting principle for universal application
Facilitates flexible device design by supporting various connection technologies
Enables high contact density through multi-level conductor connections
Features a lightweight composition, optimising the overall product weight
Complies with environmental regulations, including WEEE and RoHS standards
Designed for efficient wave soldering to streamline assembly processes
Constructed from durable materials, ensuring longevity and reliability
Provides excellent electrical properties, maintaining performance under high voltages
- RS Stock No. 0608217
- Mfr. Part No. 1786918
1 Pack of 50
$923.04
- RS Stock No. 0566199
- Mfr. Part No. 1874056
1 Pack of 50
$1,076.84
- RS Stock No. 0520128
- Mfr. Part No. 1874182
1 Pack of 50
$619.72
- RS Stock No. 0521388
- Mfr. Part No. 1874140
1 Pack of 50
$905.40
Related links
- Phoenix Contact MCD Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCD Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCD Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded











