Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 8 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$360.84

(exc. GST)

$396.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$360.84$7.217

*price indicative

RS Stock No.:
517-235
Mfr. Part No.:
1873950
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Housing Material

LCP

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON DFMC 1

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Tail Pin Length

2.6mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact DMC 1.5/ 4-G1-3.5 P26THR is a high-performance PCB header designed to seamlessly integrate into your SMT soldering processes. Crafted for exceptional reliability, this component features a compact design that enables higher contact density, making it ideal for applications where space is limited. With a robust construction, it ensures outstanding electrical connections, making it suitable for various demanding environments. The product adheres to stringent quality standards, supporting efficient electrical performance with maximum compatibility across numerous applications. Enhanced by technical capabilities, this header provides optimal operational reliability, whether in industrial settings or consumer electronics.

Offers significant space-saving advantages, facilitating compact designs

Constructed to enhance contact density, which enhances performance efficiency

Features a lightweight design, contributing to overall product minimisation

Ensures compatibility with wave soldering techniques for versatile assembly options

Incorporates moisture-sensitive level 1, indicating robust protection in challenging environments

Provides excellent surge voltage ratings, ensuring reliability under high-demand conditions

Complies with strict WEEE and RoHS regulations, supporting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy