Phoenix Contact MCD Series Straight Wave Soldering Mount PCB Header, 3 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 558-096
- Mfr. Part No.:
- 1227629
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-096
- Mfr. Part No.:
- 1227629
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCD | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCD | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is a versatile solution designed to enhance connectivity in various electronic applications. Engineered with precision, this innovative component facilitates maximum flexibility for device design, allowing integration with different connection technologies all within a single header. Notably, its reliable construction supports nominal currents of 8 A and rated voltages up to 160 V, making it Ideal for demanding industrial environments. The robust design incorporates a dual-row configuration with linear pinning, ensuring secure and stable electrical connections while optimising space within electronic assemblies. The product's compliance with stringent standards further ensures its performance and longevity in critical applications.
Offers a streamlined design that simplifies PCB layout
Meets stringent industry standards for enhanced safety and performance
Facilitates wave soldering for efficient assembly processes
Promotes a high contact density, Ideal for Compact applications
Conforms to environmental regulations ensuring sustainable use
Produced with RoHS-compliant materials for eco-friendly operations
Provides reliable electrical connections over extended periods
Enables easy integration into a variety of electronic devices
Related links
- Phoenix Contact MCD Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCD Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCD Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCD Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCD Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCD Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
