Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-882
- Mfr. Part No.:
- 1963793
- Brand:
- Phoenix Contact
Subtotal (1 pack of 220 units)*
$821.80
(exc. GST)
$903.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $821.80 | $3.735 |
*price indicative
- RS Stock No.:
- 557-882
- Mfr. Part No.:
- 1963793
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCV | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 4A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON FK MC 0.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised, VDE report with production monitoring | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCV | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 4A | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON FK MC 0.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised, VDE report with production monitoring | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MCV 0.5/6-G-2.5 THT R44 PCB header is designed to offer superior connectivity in compact electronic applications. This versatile component provides an efficient solution for PCB configurations that require robust performance with a minimal footprint. Engineered for through-hole reflow technology, it is ideally suited for automated soldering processes. With its reliable pin layout and advanced materials, the product ensures durable connections while maintaining compliance with stringent environmental standards. The combination of its low resistance and high current carrying capability enhances the overall reliability of electronic assemblies, making it an indispensable choice in modern electronic designs.
Designed for integration into automated soldering processes
Supports vertical arrangement for efficient PCB layouts
Constructed with high-quality, RoHS-compliant materials
Features a robust pin layout ensuring optimal stability
Can withstand a wide range of temperatures for enhanced durability
Offers excellent electrical properties with minimal contact resistance
Configured for easy handling and efficient installation
Packaged in a user-friendly format for convenient storage and transport
- RS Stock No. 0488950
- Mfr. Part No. 1881642
1 Pack of 50
$515.36
- RS Stock No. 0488036
- Mfr. Part No. 1963780
1 Pack of 220
$706.06
- RS Stock No. 0488038
- Mfr. Part No. 1963816
1 Pack of 220
$1,035.50
- RS Stock No. 0558294
- Mfr. Part No. 1963845
1 Pack of 220
$1,252.80
Related links
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded












