Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 15 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,032.90

(exc. GST)

$1,136.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,032.90$20.658

*price indicative

RS Stock No.:
520-803
Mfr. Part No.:
1713393
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCV

Current

8A

Pitch

3.5mm

Housing Material

LCP

Number of Contacts

15

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MC 1.5

Mount Type

Wave Soldering Mount

Contact Plating

Nickel, Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

2mm

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

CSA 13631, cULus E60425-20110128, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE 40011723

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header represents a significant innovation in connectivity solutions, designed for seamless integration into the SMT soldering process. Featuring a unique screwable flange, it ensures exceptional mechanical stability in various applications, while its vertical connection allows for a multi-row arrangement on the PCB, offering unparalleled flexibility in device design. This product supports both THR soldering and wave soldering methods, making it suitable for a wide range of industry requirements. Crafted with materials compliant with WEEE and RoHS directives, it embodies both functionality and responsibility towards environmental standards. With its robust design and carefully selected specifications, it is perfect for demanding industrial settings, promoting reliable performance and durability. The product is ideal for applications requiring efficient power distribution while maintaining a compact footprint.

Screwable flange enhances mechanical stability

Vertical orientation facilitates multi-row PCB arrangements

Configured for both THR and wave soldering methods

Crafted from materials ensuring compliance with environmental standards

Offers versatility with socket patterns accommodating varied connection technologies

Lightweight design contributes to overall assembly efficiency

Standard locking mechanism provides secure connections

Simple integration into complex device architectures

Resistant to thermal and mechanical stress for reliability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy