Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-179
- Mfr. Part No.:
- 1011107
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$947.58
(exc. GST)
$1,042.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $947.58 | $2.871 |
*price indicative
- RS Stock No.:
- 557-179
- Mfr. Part No.:
- 1011107
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCV | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MC 1 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE (Approval IDs: E60425-20110128, 40011723) | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCV | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MC 1 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE (Approval IDs: E60425-20110128, 40011723) | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header exemplifies innovative design for modern electronics. This connector is crafted for seamless integration into the surface mount technology (SMT) soldering process, enhancing flexibility in device design. With a compact pitch of 3.5mm, it serves as a versatile solution, accommodating various connection technologies effortlessly. Designed for efficiency, the header boasts an optimal configuration for both pin layout and electrical performance, making it suitable for numerous applications. The robust construction, from its durable LCP housing to its compliance with stringent WEEE and RoHS standards, ensures reliability and longevity. Experience the benefit of a product tailored to meet the diverse demands of contemporary electronics, enhancing operational efficiency without compromising on performance.
Designed for integration into the SMT soldering process
Provides maximum flexibility for device design
Offers a nominal current handling capability of 8 A
Features a black housing for aesthetic appeal
Utilises a pin layout for effective linear pinning
Constructed with a tin-plated copper alloy for enhanced conductivity
Supports multiple connections with six positions
Rated for high voltage up to 160 V to cater to demanding applications
Optimised for use in both reflow and wave soldering processes
Moisture sensitive level rated at MSL 1 for reliable storage
Related links
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
