Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 10 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-337
- Mfr. Part No.:
- 1707298
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$770.79
(exc. GST)
$847.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $770.79 | $15.416 |
*price indicative
- RS Stock No.:
- 483-337
- Mfr. Part No.:
- 1707298
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCV | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MC 1.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.81mm | |
| Contact Gender | Male | |
| Tail Pin Length | 1.4mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 1.4mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCV | ||
Current 8A | ||
Pitch 3.81mm | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MC 1.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.81mm | ||
Contact Gender Male | ||
Tail Pin Length 1.4mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 1.4mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed for exceptional performance and flexibility, providing an ideal solution for various electronic applications. With its innovative design and robust construction, this product supports through-hole reflow technology, ensuring reliable integration into modern manufacturing processes. The header features a compact layout, optimising space on your PCB while accommodating multiple connections efficiently. Its screwable flange enhances mechanical stability, making it suitable for demanding environments. Designed for a variety of devices, this PCB header enables vertical connections, facilitating multi-row arrangements and diverse connection technologies, thus increasing your design capabilities.
Ideal for integration into SMT soldering processes
Screwable flange ensures enhanced stability
Vertical connection design allows multi-row PCB arrangements
Supports various connection technologies with a single header
Constructed to meet moisture sensitivity standards
Features an ergonomic pin layout for efficient assembly
Related links
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
