Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 11 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 521-621
- Mfr. Part No.:
- 1356228
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$3,866.95
(exc. GST)
$4,253.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,866.95 | $3.867 |
*price indicative
- RS Stock No.:
- 521-621
- Mfr. Part No.:
- 1356228
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCV | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 11 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCV | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 11 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header from the MCV 1.5/-G series offers exceptional versatility and reliability for a range of electronic applications. Designed for seamless integration into modern circuit boards, it features a pitch of 3.5 mm and accommodates up to 11 positions, making it ideal for various connection needs. Its robust construction ensures optimal performance in demanding environments, while the tin-plated contact material guarantees excellent conductivity and durability. The header is engineered for wave soldering, which simplifies assembly processes while maintaining secure connections. With a notable rated current of 8 A and voltage of 160 V, this product meets high electrical demands, allowing for maximum efficiency in your applications. The unique linear pinning layout facilitates easy handling and installation, providing a reliable solution for professionals and DIY enthusiasts alike.
Designed for wave soldering to streamline assembly
Offers a maximum rated voltage of 160 V for high efficiency
Constructed with a copper alloy for enhanced conductivity
Features a green housing colour for easy identification
WEEE/RoHS compliant, ensuring environmental responsibility
Ideal for multi-row arrangements due to vertical connection capabilities
Provides flexibility with one header accommodating different connection technologies
Meets high durability standards with extensive mechanical testing
Related links
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
