Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 19 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-186
- Mfr. Part No.:
- 1713387
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-186
- Mfr. Part No.:
- 1713387
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCV | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 19 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE approval | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCV | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 19 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE approval | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MCV 1.5/19-G-3.5 P20 THR is a sophisticated PCB header designed for seamless integration into your electronic devices. This component boasts a robust build quality, ideal for demanding environments, and supports THR soldering and wave soldering processes. With a compact design that accommodates a pitch of 3.5 mm, it allows for efficient use of space on printed circuit boards. It offers a total of 19 positions and connections, ensuring versatile connectivity options for various applications. Additionally, its linear pin arrangement enhances layout flexibility while simplifying installation. Designed to withstand harsh conditions, this header stands out with its excellent electrical properties, making it a reliable choice for modern electronic systems.
Designed for easy integration into automated soldering processes
Optimises multi-row arrangements on PCBs with vertical connections
Compatible with numerous connector technologies for versatile device design
WEEE/RoHS compliant, ensuring an environmentally friendly choice
Boasts exceptional insulation resistance, enhancing safety during operation
Features a durable black housing, providing aesthetic uniformity in installations
Offers reliable performance across a wide temperature range
Ensures secure and consistent connections due to its sturdy pin design
Related links
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
