Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 20 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-802
Mfr. Part No.:
1713388
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCV

Pitch

3.5mm

Current

8A

Number of Contacts

20

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MC 1.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder

Tail Pin Length

2mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact MCV 1.5/20-G-3.5 P20 THR is a high-quality PCB header designed for seamless integration into circuit boards. Engineered for versatility, this component supports various connection technologies, enhancing design flexibility in diverse applications. The compact design, coupled with a pitch of 3.5 mm, allows for efficient use of space on the PCB while maintaining reliable electrical performance. With a robust nominal current rating of 8 A and a rated voltage of 160 V, this PCB header ensures dependable connectivity in demanding environments. Additionally, its compliance with industry standards like WEEE and RoHS highlights its suitability for environmentally-conscious designs.

Designed for reliable integration into SMT soldering processes

Facilitates vertical connections for multi-row PCB arrangements

Enables maximum design flexibility with support for multiple connection types

Constructed using high-quality materials to ensure durability

Features linear pinning for straightforward PCB layout

Complies with rigorous international standards for assurance in performance

Customisable packaging options to meet specific shipping needs

Moisture Sensitive Level MSL 1 ensures compatibility with modern assembly techniques

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy