Phoenix Contact DMC Series Straight Surface PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-693
- Mfr. Part No.:
- 1845069
- Brand:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
$1,966.23
(exc. GST)
$2,162.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,966.23 | $6.554 |
*price indicative
- RS Stock No.:
- 556-693
- Mfr. Part No.:
- 1845069
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | COMBICON DFMC 0.5 | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised, VDE report with production monitoring | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System COMBICON DFMC 0.5 | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised, VDE report with production monitoring | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact high-quality PCB header designed for superior performance in modern electronic applications. This product seamlessly integrates into the surface-mounted technology (SMT) process, ensuring reliability and efficiency in connection systems. With its compact design and sophisticated features, it facilitates higher contact densities, making it ideal for compact circuit layouts. The gold-plated contacts offer longevity and maintain excellent conductivity over prolonged use. This PCB header represents an optimal choice for professionals seeking durable and efficient component solutions.
Gold-plated contacts provide long-term reliability
Designed specifically for easy integration into SMT processes
Enables enhanced contact density with multi-level conductor connections
Includes a linear pad geometry for straightforward PCB design
Packaged in an electrostatically conductive material to prevent damage
Robust construction suitable for a wide operating temperature range
Related links
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
