Phoenix Contact MPT 0.5/12-2.54 Series Straight PCB Terminal Block, 12 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 290-1315
- Distrelec Article No.:
- 304-24-125
- Mfr. Part No.:
- 1725753
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$60.08
(exc. GST)
$66.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $12.016 | $60.08 |
*price indicative
- RS Stock No.:
- 290-1315
- Distrelec Article No.:
- 304-24-125
- Mfr. Part No.:
- 1725753
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MPT 0.5/12-2.54 | |
| Product Type | PCB Terminal Block | |
| Current | 8A | |
| Pitch | 2.54mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MPT 0.5/12-2.54 | ||
Product Type PCB Terminal Block | ||
Current 8A | ||
Pitch 2.54mm | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- GR
Phoenix Contact PCB Terminal Strip, 2.54 mm Pitch, 12-way - MPT 0,5/12-2,54 - 1725753
To terminate wires and transmit signals to another circuit or system, choose this printed circuit board (PCB) Terminal strip from Phoenix Contact. It's especially useful in systems that need frequent inspections, repair and change, such as domestic and semi-automatic machinery. Screw Terminals ensure a secure fit without the need for special tools.
You can mount the Terminal strip onto your PCB using the wave soldering method. The Block has 12 contacts in a single row. Its Compact design with a pitch of 2.54 mm makes it suitable for use in miniature sub-assemblies and devices with high contact density. The nylon construction with polyamide insulation offers enhanced safety and durability.
This unit has a fire safety rating of UL (Underwriters Laboratory) 94 V-0, meaning it stops burning within 10 seconds.
• Straight body orientation
• Green colour
• Through-hole mounting type
• Female gender
• Length of 30.94 mm
• Width of 8.5 mm
• Depth of 6.2 mm
• Stripping length of 4.5 mm
• Current rating of 6 A
• Voltage rating of 63 V
MPT micro-PCB terminals - 2.54 mm pitch
These PCB terminals are specially designed for miniature sub-assemblies and devices with high contact density.
This enables easy and reliable connection of conductors with sections of up to 0.5 mm2.
