Phoenix Contact DMC Series Straight Surface PCB Header, 18 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 557-606
- Mfr. Part No.:
- 1845098
- Brand:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
$2,872.48
(exc. GST)
$3,159.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,872.48 | $9.575 |
*price indicative
- RS Stock No.:
- 557-606
- Mfr. Part No.:
- 1845098
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Housing Material | LCP | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | COMBICON DFMC 0.5 | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Pitch 2.54mm | ||
Current 6A | ||
Housing Material LCP | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System COMBICON DFMC 0.5 | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header offers an advanced solution for high-density interconnections in modern electronic applications. Designed for surface-mount soldering, this product combines efficient design with outstanding reliability. Constructed from high-quality materials, the header features gold-plated contacts that ensure exceptional transfer quality over time, making it an ideal choice for critical applications. With its compact design, this header fits seamlessly into the SMT process and enables optimal space utilisation on the PCB. The robust specifications, including a nominal current capacity and versatile mounting options, enhance its functionality for a variety of usage scenarios.
Gold-plated contacts deliver reliable long-term transfer quality
Supports integration into the surface-mount technology (SMT) assembly process
Enables high contact density with conductor connections on multiple levels
Compliant with RoHS and WEEE directives, ensuring environmental safety
Features a linear pad geometry for hassle-free soldering and placement
Built to withstand high temperatures during soldering with a classification temperature of up to 260 °C
Manufactured from durable materials, ensuring long-lasting performance in demanding environments
Suitable for standard PCB layouts with a pitch of 2.54 mm
Tested for mechanical and electrical durability, ensuring reliable operation over extended periods
Related links
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
