Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 300 units)*

$3,161.01

(exc. GST)

$3,477.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,161.01$10.537

*price indicative

RS Stock No.:
558-573
Mfr. Part No.:
1844824
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC

Product Type

PCB Header

Current

6A

Pitch

2.54mm

Housing Material

LCP

Number of Contacts

24

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Plug in systemCOMBICON DFMC 0, 5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2mm

Standards/Approvals

cULus, VDE

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is engineered for robust performance in electronic applications, combining precise engineering with superior materials. Designed for through-hole reflow mounting, this component accommodates a high density of connections without compromising reliability. The DMC 0.5/12-G1-2.54 P20THR R72 excels in providing gold-plated contacts, ensuring stable transfer quality and durability over time. This product aligns seamlessly with modern SMT processes, making it a suitable choice for intricate board designs. With its thoughtful structure, it guarantees efficient connectivity for critical electronic functions, facilitating easy integration into various setups. It stands out not just in functionality, but also in its commitment to compliance with both the EU RoHS and China RoHS standards, underscoring its environmental credentials.

Offers excellent conductivity with gold-plated contacts

Facilitates a compact design with a pitch of 2.54 mm

Ensures reliability with a nominal current of 6 A

Accommodates 24 connections across two rows for versatile applications

Complies with stringent environmental requirements

Designed for wave soldering and reflow processes for streamlined assembly

Excellent insulation resistance enhances safety in operation

Leverages a durable LCP housing material to withstand challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy