Phoenix Contact 0-H, 5/11-5, PT 1 Series Straight PCB Terminal Block, 11 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 648-8759
- Mfr. Part No.:
- 1935255
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 75 more to save $5.25
View bulk pricing optionsSubtotal (1 unit)*
$3.87
(exc. GST)
$4.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 74 | $3.87 | - |
| 75 - 399 | $3.80 | $5.25 |
| 400 + | $3.65 | $88.00 |
*price indicative
- RS Stock No.:
- 648-8759
- Mfr. Part No.:
- 1935255
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 0-H, 5/11-5, PT 1 | |
| Product Type | PCB Terminal Block | |
| Current | 17.5A | |
| Pitch | 5mm | |
| Number of Contacts | 11 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 0-H, 5/11-5, PT 1 | ||
Product Type PCB Terminal Block | ||
Current 17.5A | ||
Pitch 5mm | ||
Number of Contacts 11 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- CN
Phoenix Contact PT 1,5/11-5,0-H Series PCB Terminal Block, 17.5A Current Rating, 400V Voltage Rating - 1935255
This PCB Terminal Block is intended for efficient connectivity in printed circuit boards. With a current rating of 17.5A and a voltage rating of 400V, it caters to a variety of electrical applications, ensuring consistent performance. Its Compact dimensions of 9mm in length and 55mm in width make it suitable for confined spaces, while the straight body orientation simplifies installation.
Features & Benefits
• 5mm pitch facilitates space-saving installations
• Suitable for wave soldering PCB connectors
• Green nylon housing assists with easy identification
• Accommodates connections for two conductors
• High current capacity allows for effective power distribution
• Side latching permits multiple positioning combinations
Applications
• Used in electronic control systems
• Effective for connections in automation equipment
• Appropriate for power distribution in machinery
• Ideal for Interface connections on circuit boards
Can it support flexible wire connections?
Yes, it accommodates flexible wires ranging from 0.2mm² to 2.5mm².
Will it withstand harsh environmental conditions?
It operates efficiently in temperatures from -40°C to 100°C.
Is it compliant with industry standards?
Yes, it meets WEEE and RoHS compliance requirements.
Can it connect multiple conductors simultaneously?
Yes, it allows the connection of two conductors of the same cross-section.
Approvals
UL, CUL
