Phoenix Contact DMC Series Straight Surface PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 558-741
- Mfr. Part No.:
- 1845137
- Brand:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
$4,073.38
(exc. GST)
$4,480.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,073.38 | $13.578 |
*price indicative
- RS Stock No.:
- 558-741
- Mfr. Part No.:
- 1845137
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Contacts | 26 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 0.5 | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus VDE reportIEC 60512IEC 60068DIN 50018 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Contacts 26 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 0.5 | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus VDE reportIEC 60512IEC 60068DIN 50018 | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact high-quality PCB header designed for seamless integration into modern SMT processes. Its robust construction ensures reliable performance, making it an ideal choice for various electronic applications. This component not only boasts a sleek black housing but also features gold-plated contacts that promise exceptional signal integrity and stability over time. With a compact design that includes 26 connections across 13 positions, it offers flexibility while maintaining high contact density, which is crucial for space-constrained designs. The product is produced in compliance with RoHS standards, ensuring it meets stringent environmental regulations. Engineers will appreciate its easy mounting and reflow soldering capability, ensuring that it meets the demands of contemporary manufacturing environments.
Gold-plated contacts ensure long-term quality and reliability
Optimised for high-density applications with linear pad geometry
SMD soldering type allows easy integration into automated assembly lines
Manufactured to be compliant with RoHS standards, promoting environmental responsibility
Supports various mounting options, enhancing adaptability in diverse applications
Features a compact design that is perfect for space-efficient PCB layouts
Tested to withstand high temperatures during soldering without compromising performance
Minimal insertion and withdrawal forces ensure user-friendly handling
Related links
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
