Phoenix Contact MC Series Straight Through Hole PCB Header, 4 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-184
- Mfr. Part No.:
- 1011121
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$1,338.36
(exc. GST)
$1,472.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,338.36 | $4.056 |
*price indicative
- RS Stock No.:
- 557-184
- Mfr. Part No.:
- 1011121
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MC | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON MC 1 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder Mount | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-20110128, VDE approval of drawings Approval ID: 40011723 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MC | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON MC 1 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder Mount | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-20110128, VDE approval of drawings Approval ID: 40011723 | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MC Series PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
