Phoenix Contact MC Series Straight Through Hole PCB Header, 8 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 558-768
- Mfr. Part No.:
- 1789724
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$723.29
(exc. GST)
$795.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $723.29 | $7.233 |
*price indicative
- RS Stock No.:
- 558-768
- Mfr. Part No.:
- 1789724
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MC | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON MC 1.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder Mount | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 1.4mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 1.4mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MC | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON MC 1.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Termination Type Solder Mount | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 1.4mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 1.4mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed to enhance your electronic assemblies, offering reliable connections with its innovative features. The component supports efficient integration into SMT soldering processes, making it an ideal choice for modern device designs. Its threaded flange provides exceptional mechanical stability, while the flexible design accommodates various connection technologies all within a compact footprint. With up to eight positions and a standard pitch of 3.5 mm, this part enables streamlined layouts and optimised space utilization on your circuit boards. The product is WEEE/RoHS-compliant, ensuring that your designs align with industry standards for environmental responsibility. Durable and robust, this header is an essential element for reliable electronic connections in numerous applications.
Designed specifically for compatibility with through-hole reflow technology
Incorporates a screw locking mechanism for enhanced security during operation
Suitable for a wide range of applications due to its versatile connection capabilities
Constructed to withstand various environmental conditions, ensuring long-lasting performance
Offers a pin layout that supports straightforward integration into existing PCB designs
Utilises materials that comply with strict industry standards for safety and performance
Engineered for optimal electrical performance with low contact resistance
Features a compact design that contributes to efficient space management on PCBs
Related links
- Phoenix Contact MC Series PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact MC Series 0° Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
