Phoenix Contact MC Series Straight Solder PCB Header, 15 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 517-111
- Mfr. Part No.:
- 1713372
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,032.90
(exc. GST)
$1,136.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,032.90 | $20.658 |
*price indicative
- RS Stock No.:
- 517-111
- Mfr. Part No.:
- 1713372
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MC | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 15 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Solder | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MC | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 15 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Solder | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MC 1.5/15-GF-3.5 P20 THR is an advanced PCB header designed to deliver reliable connectivity in compact electronic applications. Engineered for efficiency, this component simplifies integration within SMT soldering processes while providing superior mechanical stability through its screwable flange mechanism. With a striking black finish, this product is crafted from LCP material, ensuring durability and compliance with WEEE/RoHS standards. The header features a linear pinning layout with a pitch of 3.5 mm, allowing for up to 15 connections across a single row, making it an ideal choice for space-constrained designs. With its robust electrical properties, the header supports a nominal current of 8 A and a rated voltage of 160 V, ensuring reliable performance in demanding environments. This product stands ready to meet various design needs, facilitating flexibility in connector choice and device architecture.
Compact design ideal for high-density applications
Robust structure ensures long-lasting performance even under stress
Versatile compatibility with different connection technologies
Black colour finish enhances aesthetic integration with other components
Pin layout optimised for easy installation and maintenance
Screw locking mechanism enhances mechanical stability during operation
Moisture Sensitive Level of 1, ensuring reliability in variable environments
Multiple approvals ensure meeting safety and compliance standards
- RS Stock No. 0497156
- Mfr. Part No. 1789368
1 Pack of 50
$880.68
- RS Stock No. 0520799
- Mfr. Part No. 1713370
1 Pack of 50
$927.54
- RS Stock No. 0897275
- Mfr. Part No. 1817615
1 Box of 5
$16.73
Phoenix Contact MCDN Series Straight Solder PCB Header, 10 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No. 0518761
- Mfr. Part No. 1953237
1 Pack of 55
$867.02
Related links
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.81 mm Pitch Shrouded











