Phoenix Contact MC Series Straight Solder PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

$769.65

(exc. GST)

$846.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$769.65$3.079

*price indicative

RS Stock No.:
658-528
Mfr. Part No.:
1843800
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MC

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Number of Contacts

3

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MC 1.5

Mount Type

Solder

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.4mm

Contact Gender

Male

Standards/Approvals

CSA, cULus, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, ISO 6988:1985-02, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header delivers reliable electrical connectivity for a range of applications, featuring a compact design suited for space-constrained environments. With a nominal cross-section of 1.5 mm² and a rated voltage of 160 V, it is engineered for performance in industrial settings. The robust yet user-friendly mechanism ensures easy integration into control systems, providing pin connections that accommodate up to three potentials.

Green insulating material aids in identification and organisation during use

Linear pin layout optimises space management on PCB designs

Durability testing confirms operational reliability under challenging conditions

Versatility across various connector technologies maximises device design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy