Phoenix Contact MC Series Straight Solder PCB Header, 13 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$927.54

(exc. GST)

$1,020.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$927.54$18.551

*price indicative

RS Stock No.:
520-799
Mfr. Part No.:
1713370
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MC

Current

8A

Pitch

3.5mm

Number of Contacts

13

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Type

Solder Mount

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2mm

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header, a part of the MC 1.5 series, is engineered for high performance and reliability in electronic applications. Designed to facilitate a seamless integration into the SMT soldering process, it offers exceptional mechanical stability thanks to its screwable flange. Its versatility allows for usage with various connection technologies, ensuring maximum functionality in device design. Comprising a robust construction with features like a nominal current rating of 8 A and a rated voltage of 160 V, this product meets the demands of modern circuitry. The carefully selected materials ensure compliance with WEEE and RoHS, making it a sustainable choice for eco-conscious consumers. With a unique pin layout designed for linear pinning, this header not only enhances connectivity but also promises ease of handling during installation.

Offers superior mechanical stability with a screw-locking mechanism

Designed specifically for use in high-density applications

Provides maximum flexibility for integrating different connection technologies

Features robust construction materials for reliable performance

Complies with environmental standards, promoting sustainable use

Simplifies assembly with a linear pinning layout

Ensures reliable soldering with THR soldering capability

Packaging optimised for safe storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy