Phoenix Contact MC Series Straight Wave Soldering PCB Header, 8 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 565-733
- Mfr. Part No.:
- 1011108
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 565-733
- Mfr. Part No.:
- 1011108
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header exemplifies innovation in connectivity solutions. Designed for seamless integration into the surface-mount technology (SMT) soldering process, this versatile header showcases maximum adaptability across a range of device designs. With a nominal current rating of 8 A and voltage tolerance up to 160 V, it ensures reliable performance even in demanding applications. The compact design, featuring linear pinning and a pitch of 3.5 mm, allows for efficient space utilisation on printed circuit boards. Crafted from high-quality materials and compliant with stringent international standards, this PCB header not only meets but exceeds the expectations for modern electronic assembly. Experience enhanced reliability and ease of integration with this state-of-the-art connector.
Maximises flexibility for diverse connection technologies
Supports THR soldering and wave soldering methods
Optimised for efficient placement on PCBs with a compact footprint
Features RoHS compliance, ensuring environmental sustainability
Built to withstand up to 3 reflow soldering cycles
Displays robust insulation resistance exceeding 5 MΩ
Offers high-quality tin-plated contacts for superior conductivity
Constructed from moisture-sensitive and heat-resistant materials
Compatible with a standard plug-in system, enhancing versatility
Related links
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
