Phoenix Contact MC Series Straight Solder PCB Header, 18 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-182
- Mfr. Part No.:
- 1713375
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-182
- Mfr. Part No.:
- 1713375
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MC | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 18 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MC 1.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder Mount | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MC | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 18 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MC 1.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder Mount | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header offers a reliable and versatile connection solution for various electronic devices. Designed for integration into automated processes, it features 18 positions with a pitch of 3.5 mm, allowing for efficient space utilisation on your circuit board. The black, flame-retardant housing combined with high-quality materials ensures durability, even in extreme temperatures ranging from -40 °C to 100 °C. With a nominal current capacity of 8 A and rated voltage up to 160 V, it serves a wide array of applications, enhancing your device's performance and connectivity. The product's screw locking mechanism provides added mechanical stability, making it ideal for harsh environments. Furthermore, its compliance with RoHS directives reiterates a commitment to environmental responsibility.
Designed for integration into SMT soldering processes, ensuring ease of use
Offers superior mechanical stability through a screwable flange
Compatible across different connection technologies for versatile device design
Moisture Sensitive Level of 1, allowing for safe handling and assembly
Constructed with WEEE/RoHS-compliant materials for an environmentally friendly option
Provides a robust insulation resistance of over 5 MΩ to ensure safety and reliability
Optimised for use in both reflow and wave soldering processes
Features a linear pinning layout, enhancing alignment and connection accuracy
Related links
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.81 mm Pitch Shrouded
