Phoenix Contact DMCV Series Straight Surface PCB Header, 18 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
558-364
Mfr. Part No.:
1845247
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMCV

Current

6A

Pitch

2.54mm

Number of Contacts

18

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

COMBICON DFMC 0.5

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised, VDE report

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is engineered for those seeking reliability and efficiency in compact spaces. With a unique design tailored for surface mount technology (SMT), it enables seamless integration in modern circuitry. The vertical connection configuration facilitates multi-row arrangements, making it an ideal choice for dense applications. Weighing just 2.22 grams, this product boasts robust electrical characteristics, including a nominal current rating of 6 A and a rated voltage of 160 V. The gold-plated contacts guarantee long-lasting performance, ensuring the stability of connections over time. Its black housing not only looks professional but also complies with stringent environmental standards, making this component a responsible choice for manufacturers aiming for sustainability without compromising quality. This versatile component is your go-to choice for reliable electrical connectivity in today’s compact electronic designs.

Gold-plated contacts enhance long-term connection stability

Designed for smooth integration into SMT processes

Allows for efficient multi-row configurations on the PCB

Compact design meets the demands of space-constrained applications

Manufactured in compliance with WEEE/RoHS standards

Supports high electrical performance under specified conditions

Tested for durability and operational integrity across various environments

Utilises a standard pin layout for easy compatibility across designs

Backed by extensive technical documentation for user reference

Delivered in secure packaging to maintain product integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy