Phoenix Contact DMCV Series Straight Surface PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-614
Mfr. Part No.:
1845302
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMCV

Current

6A

Pitch

2.54mm

Number of Contacts

30

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 0.5

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is engineered to excel in high-performance electronic applications where space and reliability are paramount. This innovative component is designed for surface-mounted technology (SMT), enabling efficient integration into modern PCB layouts. With a compact design that supports vertical connections in multi-row configurations, it is ideal for space-constrained environments. Gold-plated contacts ensure long-term stability and excellent transfer quality, making it a trustworthy choice for demanding applications. The robust construction of this product is complemented by its compatibility with reflow soldering processes, ensuring seamless assembly in automated production lines. Durability is further enhanced by its wide temperature range, making it suitable for various operating conditions.

Optimised for surface mount technology to streamline production processes

Vertical connection design promotes efficient space usage on PCBs

Gold-plated contacts provide long-lasting stability and performance

Compact size enables integration in tight spaces without compromising functionality

Solder pins designed for reliable single-point connections

Moisture Sensitive Level of 1 ensures long-term reliability

Manufactured with RoHS-compliant materials for environmental responsibility

The component is well-suited for use in high-temperature applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy