Phoenix Contact DMCV Series Straight Surface PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 330 units)*

$1,498.70

(exc. GST)

$1,648.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,498.70$4.542

*price indicative

RS Stock No.:
558-581
Mfr. Part No.:
1845195
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMCV

Product Type

PCB Header

Pitch

2.54mm

Current

6A

Housing Material

LCP

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 0.5

Mount Type

Surface

Contact Plating

Gold Plated

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is designed to provide reliable connections in a compact format, facilitating seamless integration into traditional and modern electronic circuits. With its gold-plated contacts, the product ensures long-lasting transfer quality, making it ideal for applications where durability and efficiency are paramount. The thoughtful design enables vertical connections, which aids in maximising space on the PCB, while the mounting method allows for straightforward SMD soldering. Crafted for versatility, this product caters to a wide array of electronic applications, cementing itself as a go-to solution for engineers and designers seeking quality and performance in every connection.

Gold-plated contacts preserve transfer quality over time

Suitable for integration into the SMT manufacturing process

Vertical connection capability allows multi-row PCB arrangements

Compact design fits well in space-constrained applications

Compliant with WEEE and RoHS directives for eco-friendly standards

Moisture Sensitive Level 1 ensures reliability during assembly

Tested for durability against insertion and withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy