Phoenix Contact TVMSTB Series Right Angle Flange PCB Connector, 16 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$2,360.44

(exc. GST)

$2,596.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,360.44$47.209

*price indicative

RS Stock No.:
517-134
Mfr. Part No.:
1719150
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Series

TVMSTB

Current

12A

Pitch

5.08mm

Housing Material

Polyamide

Number of Contacts

16

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Flange

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Screw

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE

Voltage

40V

COO (Country of Origin):
SK
The Phoenix Contact PCB TWIN plug designed for reliable connectivity in various applications. Engineered with precision, this connector features a robust screw connection with a tension sleeve, ensuring secure and stable electrical contacts. Its sleek, green housing not only provides a modern aesthetic but also continues to meet stringent industry standards for safety and performance. With superior thermal management due to its high contact force, this connector is perfect for BUS applications where efficiency and dependability are critical, making it a valuable addition to your electronic projects.

Provides excellent mechanical stability with its screwable flange design

Offers a low temperature rise during operation enhancing performance reliability

Supports easy looping of potentials ideal for complex BUS configurations

Allows for a wide range of conductor cross section compatibility ensuring versatile connectivity

Meets stringent environmental standards being compliant with EU RoHS directives

Rated for high surge voltages providing additional safety in electrical applications

Includes a recommended crimping tool for optimal ferrule connections

Facilitates effortless assembly with clear torque specifications for secure fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy