Phoenix Contact TVMSTB Series Straight Flange PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-200
- Mfr. Part No.:
- 1719037
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,423.24
(exc. GST)
$1,565.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,423.24 | $28.465 |
*price indicative
- RS Stock No.:
- 489-200
- Mfr. Part No.:
- 1719037
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | TVMSTB | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Flange | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series TVMSTB | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Flange | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE report | ||
Voltage 40V | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector is a precision-engineered solution designed to enhance connectivity in a wide array of applications. Engineered for efficiency, this connector features a standard screw connection with a tension sleeve, ensuring a reliable and robust connection even in demanding environments. With a nominal cross-section of 2.5 mm² and a compact pitch of 5.08 mm, it offers flexibility without compromising on performance. Whether utilised in industrial automation or electronics, this product ensures both ease of installation and secure operation. Its compatibility with COMBICON MSTB systems further expands its applicability, making it a versatile choice for engineers and developers looking for dependable interconnection solutions.
Built with a robust housing material for durability
Its compact design allows for space efficient layouts
Designed for ease of assembly reducing installation time
Provides excellent electrical conductivity and low contact resistance
Offers a wide range of conductor cross section compatibility
Meets stringent safety and compliance standards
Optimised for excellent thermal management reducing heat build up
Features potential looping capability for easier BUS setups
Related links
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
