Phoenix Contact TVMSTB Series Straight Flange PCB Header, 14 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-070
- Mfr. Part No.:
- 1719053
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,991.70
(exc. GST)
$2,190.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,991.70 | $39.834 |
*price indicative
- RS Stock No.:
- 520-070
- Mfr. Part No.:
- 1719053
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | TVMSTB | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Flange | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series TVMSTB | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 14 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Flange | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised, VDE report | ||
Voltage 40V | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB TWIN plug connector is engineered for optimum performance in diverse applications, particularly in bus systems. With a robust construction, it ensures a reliable connection through its innovative screw connection with tension sleeve along with a nominal cross section of 2.5 mm². The connector boasts versatility, accommodating various conductor types and sizes, and is compliant with international standards, allowing for seamless integration in global environments. Featuring a compact design with a pitch of 5.08 mm, this connector maximises space utilisation on printed circuit boards. Its environmentally friendly construction and weight efficiency further reinforce its significance in contemporary engineering design.
World-renowned connection principle ensures easy global application
Facilitates seamless loop-through of potentials for enhanced bus functionality
High contact force minimises temperature rise during operation
Two conductor options available for improved application flexibility
Housing is crafted from durable PA with a vibrant green colour for easy identification
Exceeds standard test parameters for mechanical reliability and resilience
Tested for environmental durability across a wide temperature range
Meets stringent EU RoHS and REACH compliance for responsible design
Related links
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
