Phoenix Contact TVMSTB Series Right Angle Flange PCB Connector, 18 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-820
- Mfr. Part No.:
- 1719163
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,643.43
(exc. GST)
$2,907.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,643.43 | $52.869 |
*price indicative
- RS Stock No.:
- 520-820
- Mfr. Part No.:
- 1719163
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TVMSTB | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Flange | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Screw | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TVMSTB | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Flange | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Screw | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised, VDE report | ||
Voltage 40V | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB TWIN plug connector is meticulously designed to facilitate seamless connectivity in various applications. With a nominal cross-section of 2.5 mm² and a robust screw connection method, it ensures reliable performance and mechanical stability. The innovative design accommodates up to nine potentials and 18 connections, making it ideal for complex circuitry and BUS applications. Engineered with efficiency in mind, this connector features a striking green housing that not only enhances visibility but also complies with modern environmental standards. The combination of low temperature rise and maximum contact force ensures exceptional electrical performance, while the option for screw locking maintains secure connections even in demanding settings. Overall, this connector epitomises versatility, performance, and reliability in electronic assemblies, supporting a wide array of applications across diverse sectors.
Accommodates diverse conductor cross sections for flexible applications
Ideal for BUS applications, enabling efficient potential looping
Engineered for low temperature rise, improving long-term operation
Compatible with a range of crimping tools for efficient assembly
Developed to meet rigorous environmental compliance standards
Related links
- Phoenix Contact TVMSTB Series 90° PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
