Phoenix Contact TVMSTB Series Right Angle Flange PCB Connector, 10 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,508.98

(exc. GST)

$1,659.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,508.98$30.18

*price indicative

RS Stock No.:
517-133
Mfr. Part No.:
1719121
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Series

TVMSTB

Current

12A

Pitch

5.08mm

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Flange

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5.08mm

Termination Type

Screw

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE report

Voltage

40V

COO (Country of Origin):
SK
The Phoenix Contact PCB TWIN plug is expertly designed for a seamless connection in various applications. Known within the TVMSTB 2.5/-STF series, it boasts a robust construction, featuring a green housing that fits perfectly with modern PCB designs. The connector facilitates reliable connections with a nominal current of 12 A and a rated voltage of 400 V, making it suitable for both industrial and commercial environments. Its unique screw connection with a tension sleeve ensures secure and efficient wiring, while the thoughtfully engineered screw flange provides exceptional mechanical stability. Designed for easy integration, this connector is an excellent choice for BUS applications, enhancing overall productivity with its outstanding performance characteristics and longevity.

Designed for efficient BUS applications

Compatible with standard COMBICON MSTB connectors

Offers superior mechanical strength with a screw flange

Constructed to minimise temperature rise during operation

Enables easy looping of potentials

Optimised for a straightforward installation process

Features a compact pitch size to save space on PCB layouts

Built to comply with robust environmental standards

Ensures reliable connections with both rigid and flexible conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy