Phoenix Contact TVMSTB Series Straight Flange PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-199
- Mfr. Part No.:
- 1719008
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$571.77
(exc. GST)
$628.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $571.77 | $11.435 |
*price indicative
- RS Stock No.:
- 489-199
- Mfr. Part No.:
- 1719008
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TVMSTB | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Flange | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5.08mm | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TVMSTB | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Flange | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5.08mm | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 40V | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB TWIN plug is engineered for reliable and efficient connectivity solutions in various electronic applications. Designed to accommodate a nominal cross-section of 2.5 mm², this connector features a robust green housing that not only stands out visually but also ensures durability. With its optimal current capacity of 12 A and voltage rating of 400 V, it offers essential performance for demanding tasks. The connector employs a screw connection with a tension sleeve, allowing for a secure fit and aiding in the minimisation of temperature rise during operation. Ideally suited for bus applications, this connector's design promotes simplicity in potential looping, making it a versatile choice for your PCB needs.
Designed for minimal temperature increase ensures longevity
Compact dimensions enable space-saving configurations
Built to comply with stringent safety standards
Environmentally friendly materials support sustainable practices
Related links
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
