Phoenix Contact TVMSTB Series Straight PCB Connector, 16 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-202
- Mfr. Part No.:
- 1719066
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,274.70
(exc. GST)
$2,502.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,274.70 | $45.494 |
*price indicative
- RS Stock No.:
- 489-202
- Mfr. Part No.:
- 1719066
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Series | TVMSTB | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 16 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Series TVMSTB | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 16 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Termination Type Screw | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised, VDE report | ||
Voltage 40V | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector designed to deliver optimal performance and reliability in a compact form. Built for versatility, this product is particularly suited for applications where space is at a premium and connection efficiency is paramount. With a innovative screw connection method, it ensures a secure fit and ease of use, making device assembly simpler. Its robust engineering guarantees not only compliance with stringent safety standards but also enhances compatibility across various devices. This connector features a stylish green housing that blends seamlessly into a range of environments, while the advanced design promotes low temperature rise and minimises energy loss during operation.
Highly efficient screw connection method enhances assembly speed
Compact design allows for use in space constrained applications
Robust build quality meets stringent safety and operational standards
Innovative connector technology aids in effective potential looping
User friendly design facilitates hassle free insertion and extraction
Environmentally friendly materials contribute to a sustainable solution
Versatile use across diverse electronic applications ensures widespread compatibility
Related links
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Screw PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Screw PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
